BCAP0050 P270 S01

Maxwell Technologies
723-BCAP0050P270S01
BCAP0050 P270 S01

制造商:

说明:
超级电容/超级电容器 2.7V, 50F wire lead ESHSR-0050C0-002R7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxwell Technologies
产品种类: 超级电容/超级电容器
RoHS:  
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
41 mm
1500 Hour, 500000 Cycle
10 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
41 mm
BCAP
AEC-Q200
商标: Maxwell Technologies
引线直径: 0.8 mm
漏泄电流: 73 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 800
子类别: Capacitors
类型: Cylindrical
零件号别名: ESHSR-0050C0-002R7 133520
单位重量: 12.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
韩国
发货时,国家/地区可能会发生变化。

Small Cell Capacitors

Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500,000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

库存量: 3,848

库存:
3,848 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.3075 ¥48.31
¥35.2334 ¥352.33
¥30.0241 ¥1,501.21
¥28.4534 ¥2,845.34
¥25.1425 ¥12,571.25
¥24.3176 ¥19,454.08
¥23.6622 ¥56,789.28