BD2246G-GTR

ROHM Semiconductor
755-BD2246G-GTR
BD2246G-GTR

制造商:

说明:
电源开关 IC - 配电 Small Pkg High Side Sw IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电源开关 IC - 配电
RoHS:  
High Side Switch
1 Output
650 mA
155 mOhms
10 ms
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-5
USB Power Switches
BD2246G
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
Pd-功率耗散: 670 mW
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
零件号别名: BD2246G
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BD22xx Current Limit High Side Switch ICs

ROHM Semiconductor BD2226, BD2227 BD2232, BD2233, BD2240, and BD2241 Current Limit High Side Switch ICs are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. Each device is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout, and soft-start. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

工业产品解决方案

ROHM工业产品解决方案提供从无源器件和分立器件到集成电路和模块的高品质产品系列,以及系统级整体解决方案。工业产品解决方案实现了高品质、出色的技术能力和稳定的产品供应(供应期超过10年),在高度集成的生产系统中打造了创新型解决方案。这些产品满足了工业设备市场快速发展的需求。ROHM将继续利用其优势,为客户提供量身定制的优化解决方案。

库存量: 2,873

库存:
2,873 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.0909 ¥10.09
¥7.2659 ¥72.66
¥6.5766 ¥164.42
¥5.8195 ¥581.95
¥5.4466 ¥1,361.65
¥5.2319 ¥2,615.95
¥5.0059 ¥5,005.90
整卷卷轴(请按3000的倍数订购)
¥4.8251 ¥14,475.30
¥4.7121 ¥28,272.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩