BEI15-120-Q12P-C

Murata Power Solutions
580-BEI15-120-Q12P-C
BEI15-120-Q12P-C

制造商:

说明:
DC/DC转换器 - 通孔型 15W 9-36VIN +-12VOUT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
15 W
12 V
625 mA
2 kV
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.4 mm (0.331 in)
Industrial
+ 85 C
- 40 C
BEI15
商标: Murata Power Solutions
输入电压: 9 V to 36 V
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 90
子类别: DC-DC Converters
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Murata Power BEI15 Series picture on pg.2051 is incorrect in
catalog 642. This will be corrected online and in catalog 643.
Please see datasheet for correct picture. Please contact a
Mouser Technical Sales Representative for further assistance.



5-0810-15

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BEI15 DC-DC Converters

The Murata Power Solutions BEI15 Series DC-DC Converters are isolated wide input bipolar DC-DC Converters featuring a full 15 Watt output in one square inch of board area. The BEI15 series offers efficient regulated DC power for PCB mounting. The wide range 4:1 inputs on the 0.96" x 1.1" x 0.35" converter are either 9 to 36VDC (Q12 models) or 18 to 75VDC (Q48 models). The Murata Power Solutions BEI15 Series DC-DC Converters are ideal for high current applications such as small instruments, area-limited MCUs, data communications equipment, remote sensor systems, vehicle, and portable electronics.

库存量: 151

库存:
151 可立即发货
生产周期:
36 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥360.1423 ¥360.14
¥358.4134 ¥1,792.07
¥350.7181 ¥8,767.95
¥323.1687 ¥16,158.44
¥305.4729 ¥27,492.56
540 报价