BIR-HO033A-TRB

American Bright LED
442-BIRHO033ATB
BIR-HO033A-TRB

制造商:

说明:
红外发射源 1206 IR (850NM) SMT LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 红外发射源
RoHS:  
SMD/SMT
850 nm
8 mW/sr
70 deg
20 mA
1.3 V
100 mW
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
商标: American Bright LED
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 3000
子类别: Infrared Data Communications
显示角: 70 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BIR-HMx/-HOx Infrared LEDs

American Bright LED BIR-HMx/-HOx Infrared LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. These LEDs are suitable for all SMT assembly methods and offer a "water-clear" lens appearance. The BIR-HMx/-HOx LEDs feature a 500mA peak forward current and 5V reverse voltage. These LEDs operate within the -40°C to 85°C temperature range and are RoHS-compliant. Typical applications include automatic control systems, photo interrupters, and remote control.

库存量: 2,684

库存:
2,684 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.4523 ¥6.45
¥4.4635 ¥44.64
¥3.2431 ¥324.31
¥2.6668 ¥1,333.40
¥2.486 ¥2,486.00
整卷卷轴(请按3000的倍数订购)
¥2.3617 ¥7,085.10
¥2.2374 ¥13,424.40
¥2.0792 ¥18,712.80
¥1.9549 ¥46,917.60