BL-HJEKC36J-TRB

American Bright LED
442-BLHJEKC36JTB
BL-HJEKC36J-TRB

制造商:

说明:
多色LED 0605 BI-COLOR RED AND YELLOW GREEN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1615 metric)
Red-Orange, Yellow-Green
625 nm, 594 nm
120 deg
20 mA
2.2 V, 2.2 V
50 mW, 50 mW
Colorless
Rectangular
Water Clear
商标: American Bright LED
高度: 0.55 mm
长度: 1.6 mm
光强度: 120 mcd, 120 mcd
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
产品类型: Multi-Color LEDs
工厂包装数量: 3000
子类别: LEDs
类型: Multi-Color LEDs
宽度: 1.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BL-HJEx/-HKBx/-H10x Bi-/Multi-Color LEDs

American Bright LED BL-HJEx/-HKBx/-H10x Bi-/Multi-Color LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. Also, these LEDs are well-suited for all SMT assembly methods. The BL-HJEx/-HKBx/-H10x bi-/multi-color LEDs feature a 5V reverse voltage and an operating temperature range of -40°C to 85°C. These LEDs comply with the RoHS standards, contributing to a greener and safer environment. Typical applications include backlighting in LCDs, status indicators in consumer and industrial electronics, indoor decorating and entertainment design, and other general uses.

库存量: 2,752

库存:
2,752 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.537 ¥5.54
¥3.6499 ¥36.50
¥2.4408 ¥244.08
¥1.6837 ¥841.85
¥1.5481 ¥1,548.10
整卷卷轴(请按3000的倍数订购)
¥1.5481 ¥4,644.30
¥1.09158 ¥9,824.22
¥1.02604 ¥24,624.96