CA16308_OLGA-WAS

Ledil
928-CA16308_OLGA-WAS
CA16308_OLGA-WAS

制造商:

说明:
LED镜片和组件 ASSEMBLY ROUND 1POS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
Asymmetric Lens with Holder
Cree, Osram, Samsung
32 mm
Asymmetric
Tray
商标: Ledil
高度: 20.8 mm
产品类型: LED Lenses
工厂包装数量: 66
类型: Round
子类别: LED Lighting
端接类型: Adhesive
单位重量: 9.659 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9002909500
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.

库存量: 122

库存:
122 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.7082 ¥39.71
¥24.3176 ¥243.18
¥23.6622 ¥2,366.22
¥19.2778 ¥10,178.68
¥18.1139 ¥19,128.28
¥17.8653 ¥44,806.17
25,014 报价