CA19367_ROSE-UV-G3-M-PIN

Ledil
928-CA19367UVG3MPIN
CA19367_ROSE-UV-G3-M-PIN

制造商:

说明:
LED镜片和组件 24 Deg Medium Beam with Blk Holder Tape & Pins

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
LED Lens
Square
ROSE-UV
Reel
商标: Ledil
高度: 12.86 mm
长度: 21.57 mm
产品类型: LED Lenses
工厂包装数量: 180
子类别: LED Lighting
宽度: 21.57 mm
单位重量: 3.778 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ROSE-UV-G3 LED Lighting Lenses Assemblies

Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies feature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs. These LED lighting lenses accommodate both flat-packaged and domed LEDs. The ROSE-UV-G3 LED lighting lenses are backward compatible and a more streamlined product family for modern LED packages. These LED lighting lenses feature optical-grade silicone with UV resistance, offer black holders and adhesive tape, and are RoHS compliant. The ROSE-UV-G3 LED lighting lenses are ideally used in UV-A and UV-B applications.

库存量: 425

库存:
425 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.8198 ¥124.82
¥97.519 ¥975.19
¥81.6425 ¥8,164.25
¥74.6139 ¥40,291.51
¥72.3765 ¥78,166.62