CA2KN22R7

Schneider Electric
996-CA2KN22R7
CA2KN22R7

制造商:

说明:
工业继电器 ELECTROMAGNETIC RELAY

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 工业继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
CA2K
商标: Schneider Electric
产品类型: Industrial Relays
工厂包装数量: 1
子类别: Relays
商标名: TeSys
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CA2K电磁继电器

Schneider Electric CA2K电磁继电器安装简便,可与多种标准螺钉配合使用。这些继电器的最大绝缘电压额定值为750V,机械耐久性达1000万次循环,最小开关电流为5mA,绝缘电阻大于10MΩ。CA2K继电器采用板式或导轨式安装,符合多种环境标准,包括BS 5424、IEC 60947、NF C 63-140和VDE 0660。Schneider Electric CA2K电磁继电器的工作温度范围很宽,为-25°C至+50°C。                  

TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.

供货情况

库存: