CA3KN31BD

Schneider Electric
996-CA3KN31BD
CA3KN31BD

制造商:

说明:
工业继电器 K CONTROL RELAY 3NO 1NC 24VDC COIL

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 工业继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
DIN Rail
Control Relays
Screw
3 NO, 1 NC
10 A
24 VDC
CA3K
商标: Schneider Electric
产品类型: Industrial Relays
工厂包装数量: 1
子类别: Relays
商标名: TeSys
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.

TeSys CA3K Industrial Relays

Schneider Electric TeSys CA3K Industrial Relays are 3W control relays for DC control circuits. This 10A contact current rating series can be rail- or screw-mounted and features screws in an open "ready-to-tighten" position. Schneider Electric CA3K Industrial Relays are ideal for motor control, lighting control, industrial automation, and more.

供货情况

库存: