CAV4109V-GT2

onsemi
863-CAV4109V-GT2
CAV4109V-GT2

制造商:

说明:
LED照明驱动器IC 3-CHANNEL RGB LED DR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
3 Output
Boost
175 mA
SOIC-16
5.5 V
3 V
25 V
CAT4109
- 40 C
+ 105 C
Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
商标: onsemi
用于: RGB LEDs
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 3 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 10 mA
单位重量: 129.660 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

汽车IVN和照明解决方案

安森美半导体提供的节能型汽车解决方案可减少排放、改善燃油经济性,并增强照明、安全、连接和信息娱乐供电系统。

CAT3x & CAT4x High Efficiency LED Drivers

onsemi CAT3x & CAT4x High-Efficiency LED Drivers are step-down 7 LED drivers. These LED drivers contain a patented switching control algorithm that allows accurate LED current regulation. The CAT3x and CAT4x drivers include a single RSET that sets the full-scale LED string current up to 350mA from supplies as high as 36V. These LED drivers feature low internal power dissipation that allows the device to be housed in a tiny package without the need for dedicated heat sinking. The CAT3x and CAT4x drivers are available in CAT4101, CAT4103, CAT4109, and CAT3224 variants. These LED drivers are ideal for 12V and 24V lighting systems, LCD backlight, automotive and aircraft lighting, general lighting, and high brightness LEDs.

库存量: 2,494

库存:
2,494
可立即发货
在途量:
3,000
预期 2026/9/7
生产周期:
17
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 170
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.9383 ¥8.94
¥6.4184 ¥64.18
¥5.8082 ¥145.21
¥5.1189 ¥511.89
整卷卷轴(请按3000的倍数订购)
¥5.1189 ¥15,356.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。