CD143A-SR3.3

Bourns
652-CD143A-SR3.3
CD143A-SR3.3

制造商:

说明:
ESD保护二极管/TVS二极管 SOT 143 3.3V 300W ESD & Latch up Prot.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
8.2 V
4.5 V
SOT-143-4
12 A
500 W
4.5 pF
30 kV
30 kV
- 55 C
+ 125 C
TVS Diodes
CD143A-SR2.8-3.3
Reel
Cut Tape
MouseReel
商标: Bourns
湿度敏感性: Yes
工作电源电压: 3.8 V
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 1 V
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

电路保护设备

Bourns制造/供应各种电路保护技术,包括保险丝、PTC热敏电阻器、压敏电阻器、GDT、自恢复热熔断路器、浪涌保护器件、混合保护器、分立式半导体解决方案等。可靠的浪涌保护是一个关键设计考虑因素,可确保消费类电子产品、工业/通信设备、汽车、电池充电/储能基础设施和可再生能量采集生态系统的运行可靠性。

TVS二极管

Bourns表面贴装TVS二极管是低电容器件,可为手机、手持电子设备和其他便携式电子设备等电子设备的外部端口提供ESD、EFT和浪涌保护。Bourns TVS二极管包括小型芯片二极管,这些二极管能够以极低的封装开销提供硅二极管。芯片二极管0603、1005、1408和2010是引线器件,可最大限度减少PCB占用空间。所有Bourns二极管均符合RoHS指令,并符合诸多全球行业和政府关于无铅元件的规定。Bourns还可提供TVS封装二极管设计套件。

RS-485端口专用气体放电管

Bourns气体放电管(GDT)专用于RS-485端口,设计符合RS-485端口接口的行业标准,并在有噪声的严苛电子环境中提供电路保护。对于不允许发生故障、需应对大电涌和快速电涌的外露线路,建议使用三级Bourns保护系统。该系统包括TVS二极管(CDSOT23-SM712)、TBU™设备(TBU-CA065-100-WH)及一个或多个GDT。每个设备均有其独特的保护功能。根据分层保护计划,TVS阵列TBU设备充分保护,而TBU设备由快速GDT充分保护。 因此电涌保护的限制即GDT本身的限制。RS-485端口专用Bourns GDT处理极高强度电流并配合TBU设备提供极快的电压保护,以及TBU触发后的过压保护。
了解更多

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

库存量: 20,568

库存:
20,568
可立即发货
在途量:
26,500
预期 2026/9/4
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.4865 ¥12.49
¥6.2037 ¥62.04
¥5.0511 ¥505.11
¥4.0906 ¥2,045.30
¥3.7177 ¥3,717.70
整卷卷轴(请按3000的倍数订购)
¥3.2205 ¥9,661.50
¥3.0849 ¥27,764.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。