CLM-22-HM-61-36-AC30-P1-3

Luminus Devices
896-CLM22HM6136AC30
CLM-22-HM-61-36-AC30-P1-3

制造商:

说明:
白色 LED HortiLum COB LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
Horticulture LEDs
SMD/SMT
Neutral White
4000 K
6000 lm
80
120 deg
1.1 A
34.7 V
38 W
28 mm
28 mm
1.37 mm
+ 105 C
Tinted
23.5 mm x 0.5 mm
Round Flat
Diffused
Tray
商标: Luminus Devices
配置: Square
产品类型: White LEDs
工厂包装数量: 100
子类别: LEDs
类型: High Power LEDs
单位重量: 34.746 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HortiLum COB LED Series

Luminus Devices HortiLum COB LED Series offers a complete HortiLum COB lighting class solution designed for high-performance illumination applications. The HortiLum COB LED series has been specially designed for optimized plant growth where enhanced red and blue coloring delivers the highest PPF values available. The selection covers a wide PPF range from less than 45mmol/s for a 14mm LES light source to over 100mmol/s for a 22mm LES. These breakthroughs allow HortiLum COB engineers and designers to deliver maximum PPF lit spaces without sacrificing efficacy, brightness, and overall quality.

库存量: 330

库存:
330 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于330的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥217.299 ¥217.30
¥181.3085 ¥1,813.09
¥162.4488 ¥16,244.88
¥152.3579 ¥76,178.95
1,000 报价