CS43131-CNZ

Cirrus Logic
777-CS43131-CNZ
CS43131-CNZ

制造商:

说明:
音频数/模转换器 IC 130dB 32-bit Hi-Perf DAC w/HP Drvr ImpDe

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cirrus Logic
产品种类: 音频数/模转换器 IC
RoHS:  
2 Converter
I2C
32 bit
QFN-40
2 Output
1.66 V
1.94 V
CS4313
- 10 C
+ 70 C
SMD/SMT
Tray
商标: Cirrus Logic
动态范围 dB: 130 dB
湿度敏感性: Yes
通道数量: 2 Channel
DAC 数量: 2 DAC
产品: Audio DAC Converters
产品类型: Audio D/A Converter ICs
工厂包装数量: 490
子类别: Audio ICs
THD + 噪声: - 115 dB
商标名: MasterHIFI
类型: High Performance
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS431xx High-Performance DACs

Cirrus Logic CS431xx High-Performance DACs are 32-bit resolution stereo audio DACs that support up to 384kHz sampling frequency. These DACs come with integrated low-noise ground-centered headphone amplifiers (CS43131) and pseudo-differential analog outputs (CS43198). The integrated ground-centered stereo headphone amplifiers can deliver more than 30mW into 32Ω load or 5mW into 600Ω load per channel at full performance. The CS431xx DACs eliminate distortion due to on-chip mismatch by utilizing an advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology. These DACs minimize pre-echos and ringing artifacts by using proprietary digital-interpolation filters that support five selectable filter responses with pseudo-linear phase and ultra-low latency.

供货情况

库存:
无库存
生产周期:
最少: 490   倍数: 490
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥98.6829 ¥48,354.62
¥98.5925 ¥96,620.65
2,940 报价