CT4451-100

Cal Test
510-CT4451-100
CT4451-100

制造商:

说明:
音频数据线/视频数据线/RCA数据线 Double Banana Plug to Double Banana Plug Male, Cable Assembly

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 音频数据线/视频数据线/RCA数据线
RoHS:  
Audio Cables
Coax Monitor Cable
Plug
Plug
1 m
Black
CT445X
商标: Cal Test
电流额定值: 3 A
型式: Male
外壳材料: Polyvinyl Chloride (PVC)
产品类型: AV Cables
工厂包装数量: 1
子类别: Cable Assemblies
电压额定值: 30 VAC, 60 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.

库存量: 9

库存:
9 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43