CXM-14-35-90-36-TC60-F7-3

Luminus Devices
896-CXM14359036TC673
CXM-14-35-90-36-TC60-F7-3

制造商:

说明:
白色 LED COB Array Gen 6, 14mm LES, 3500K, 90 CRI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3500 K
3540 lm
90
120 deg
720 mA
33.3 V
24 W
19 mm
19 mm
1.4 mm
+ 140 C
Yellow
14.5 mm
Round Flat
Non-Diffused
CXM-14
Tray
商标: Luminus Devices
配置: Array
产品类型: White LEDs
工厂包装数量: 225
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.

库存量: 134

库存:
134 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.551 ¥59.55
¥42.4315 ¥424.32
¥34.4876 ¥3,448.76
¥29.945 ¥13,475.25
¥28.7811 ¥32,378.74
¥27.798 ¥75,054.60
25,200 报价