DRL-24V240W1EN

Delta Electronics
108-DRL-24V240W1EN
DRL-24V240W1EN

制造商:

说明:
电源 - Din电轨安装 240W / 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
123.6 mm (4.866 in)
40 mm (1.575 in)
116.8 mm (4.598 in)
Switching Supplies
DRL
商标: Delta Electronics
尺寸: 123.6 mm x 40 mm x 116.8 mm
绝缘电压: 3 kVAC
最大工作温度: + 70 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 13
子类别: AC-DC Power Supply
零件号别名: LIF240-10B24R2S
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRL LYTE II 120W/240W/480W DIN-Rail Power Supplies

Delta Electronics DRL LYTE II 120W / 240W / 480W DIN-Rail Power Supplies are ideal for cost-sensitive designs that require essential features without compromising quality and reliability. The convection-cooled LYTE II devices operate at full power from -30°C to +50°C and are derated to +70°C at 230VAC. The power supplies can operate in constant current mode, making them suitable for inductive and capacitive loads. Delta Electronics DRL LYTE II 120W / 240W / 480W DIN-Rail Power Supplies are certified to the safety standard IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission standard and the EN 61000-6-2 immunity standard. These devices also comply with the RoHS Directive's environmental protection requirements.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.

库存量: 263

库存:
263 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥583.645 ¥583.65
¥512.6697 ¥5,126.70
¥500.4318 ¥13,011.23
¥491.4935 ¥25,557.66
¥465.5261 ¥48,414.71
260 报价