DRS-24V30W1AZ

Delta Electronics
108-DRS-24V30W1AZ
DRS-24V30W1AZ

制造商:

说明:
电源 - Din电轨安装 30W / 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
30 W
85 VAC to 264 VAC
1 Output
24 VDC
1.25 A
Industrial
74.93 mm (2.95 in)
21.082 mm (0.83 in)
89.408 mm (3.52 in)
Switching Supplies
DRS
商标: Delta Electronics
绝缘电压: 3 kVAC
最大工作温度: + 70 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 45
子类别: AC-DC Power Supply
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRS Sync DIN Rail Power Supplies

Delta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.

库存量: 75

库存:
75
可立即发货
在途量:
90
预期 2027/2/9
生产周期:
32
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥279.9914 ¥279.99
¥246.0801 ¥2,460.80
¥232.4297 ¥5,810.74
¥225.9774 ¥10,168.98
¥215.7283 ¥19,415.55
¥211.423 ¥57,084.21