DRS-24V50W1NZ

Delta Electronics
108-DRS-24V50W1NZ
DRS-24V50W1NZ

制造商:

说明:
电源 - Din电轨安装 50W / 24V NEC Class 2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
RoHS:  
1-Phase / Single Phase
50 W
85 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 VDC
2.1 A
Industrial
74.93 mm (2.95 in)
29.972 mm (1.18 in)
89.408 mm (3.52 in)
Switching Supplies
DRS
商标: Delta Electronics
绝缘电压: 3 kVAC
最大工作温度: + 70 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 40
子类别: AC-DC Power Supply
零件号别名: LI60-20B24PU
单位重量: 180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRS Sync DIN Rail Power Supplies

Delta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
79
预期 2026/10/9
400
80
预期 2026/10/13
120
预期 2026/11/2
200
预期 2026/12/7
生产周期:
32
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥411.094 ¥411.09
¥361.3853 ¥3,613.85
¥327.6435 ¥8,191.09
¥299.7664 ¥11,990.66