ESP32-90CT

4D Systems
971-ESP3290CT
ESP32-90CT

制造商:

说明:
显示模块 Size 9.0" use an RGB Interface between the ESP32-S3R8 Processor, and the 800x480 resolution TFT LCD Displays, Capacitive

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
RoHS:  
REACH - SVHC:
ESP32
TFT-LCD Displays
Intelligent Display Module
9 in
800 x 480
GPIO, I2C, SPI, UART, USB
背光: LED
商标: 4D Systems
尺寸: 230.7 mm x 126.4 mm x 14.3 mm
最大工作温度: + 65 C
最小工作温度: - 20 C
工作电源电压: 4 VDC to 6 VDC
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.

库存量: 21

库存:
21 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,397.9004 ¥1,397.90
¥1,223.1233 ¥12,231.23