FAA1-09225QBHT31

Qualtek
562-FAA1-09225QBHT31
FAA1-09225QBHT31

制造商:

说明:
交流风扇 AC FAN 92x25mm Ball 230VAC TERM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qualtek
产品种类: 交流风扇
RoHS:  
Axial
92 mm
25 mm
92 mm
230 VAC
34 CFM (0.96 m3/min)
Ball
30 dBA
2400 RPM
14.9 W
Aluminum
Quick Connect Terminal
FAA1-09225
商标: Qualtek
电流类型: AC
压力类型: 1.93 mmAq, 2.946 mmAq
产品类型: AC Fans
工厂包装数量: 10
子类别: Fans, Blowers & Accessories
单位重量: 230 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

库存量: 44

库存:
44 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥194.134 ¥194.13
¥159.6464 ¥1,596.46
¥158.8102 ¥4,764.31
¥157.9062 ¥7,895.31
¥144.8321 ¥11,586.57
¥135.6565 ¥32,557.56
¥128.3793 ¥71,892.41