FDA2-17238QBHT4F

Qualtek
562-FDA2-17238QBHT4F
FDA2-17238QBHT4F

制造商:

说明:
交流风扇 AC FAN 172x38mm Ball 230VAC TERM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qualtek
产品种类: 交流风扇
RoHS:  
Axial
151 mm
38 mm
172 mm
230 VAC
240 CFM (6.8 m3/min)
Ball
59 dBA
3100 RPM
27 W
Aluminum
Quick Connect Terminal
13.5 mmAq, 14.5 mmAq
FAD2-17238
商标: Qualtek
产品类型: AC Fans
工厂包装数量: 12
子类别: Fans, Blowers & Accessories
单位重量: 820 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

FDA2 (HPLC) AC Axial Fans

Qualtek Electronics FDA2 (HPLC) AC Axial Fans utilize a proprietary external rotor motor that reduces copper windings and cost while increasing reliability and performance. These fans are available with IP55, IP56, IP56M, and Salt Spray/Salt Fog GR487 rated protection.

库存量: 10

库存:
10 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥495.3016 ¥495.30
¥432.4397 ¥5,189.28
¥414.2467 ¥9,941.92
¥394.4717 ¥23,668.30
¥382.9796 ¥41,361.80
504 报价