FKX003A0X3-SRZ

OmniOn Power
894-FKX003A0X3-SRZ
FKX003A0X3-SRZ

制造商:

说明:
DC/DC转换器 - SMD型 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
600 mV to 5.5 V
3 A
9 mm (0.354 in)
6.76 mm (0.266 in)
7.2 mm (0.283 in)
Industrial
+ 85 C
- 40 C
FKX
商标: OmniOn Power
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 300
子类别: DC-DC Converters
商标名: DLynx II
零件号别名: 150052670
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

FemtoDLynxII Non-Isolated DC-DC Power Modules

OmniOn Power™ FemtoDLynxII™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC power modules available in 3A or 6A output current configurations. These buck converters offer a wide 4.5VDC to 14.4VDC input voltage range while using an external resistor for a programmable output voltage of 0.6VDC to 5.5VDC. The modules have an open-frame design measuring 6.76mm x 9mm x 7.2mm and use Tunable Loop™ to optimize the dynamic output voltage response. These easy-to-use, point-of-load (PoL) modules do not require external components to supply an external bias voltage. The FemtoDLynxII Non-Isolated DC-DC Power Modules are ideal for industrial, networking, intermediate bus voltage, and server/storage applications as well as distributed power architectures and telecommunications equipment.

库存量: 417

库存:
417 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥50.2059 ¥50.21
¥48.8047 ¥244.02
¥48.0589 ¥480.59
¥46.5673 ¥1,164.18
¥45.8215 ¥2,291.08
¥45.1661 ¥4,516.61
整卷卷轴(请按300的倍数订购)
¥44.5785 ¥13,373.55
¥43.6745 ¥26,204.70
¥41.8552 ¥37,669.68
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩