FLX0005WP

KYOCERA AVX
581-FLX0005WP
FLX0005WP

制造商:

说明:
压敏电阻 14VAC 18VDC 0.02J 17 pF 26V 45V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 压敏电阻
RoHS:  
CAN FLX
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
26 V
45 V
4 A
20 mJ
17 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
商标: KYOCERA AVX
长度: 1 mm
产品类型: Varistors
工厂包装数量: 10000
子类别: Varistors
商标名: TransGuard
宽度: 0.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533401000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FlexRay Automotive Varistors

KYOCERA AVX FlexRay Automotive Varistors are zinc oxide (ZnO)-based ceramic semiconductor devices with non-linear voltage-current characteristics (bidirectional). The devices enables greater current and energy handling capabilities as well as EMI/RFI attenuation. Featuring a compact 0402 footprint, these varistors offers a 25kV ESD rating, sub 1ns response to ESD strike, and complies with 27.5Vdc Jump Start requirements. In addition, the devices meets the requirements of automotive FlexRay network applications. AEC Q200 qualified, KYOCERA AVX FlexRay Automotive Varistors are well-suited for RF circuits, sensors, communication BUS lines, drive-by-wire auto applications, and data transmission lines.

AEC-Q200车用压敏电阻

KYOCERA AVX AEC-Q200车用压敏电阻非常适合用于汽车应用中的电路保护。KYOCERA AVX提供各种高度可靠的符合AEC-Q200标准的元件,其中包括用于高速数据线路/射频电路的低电容压敏电阻以及高能量、高温和恶劣环境用压敏电阻。KYOCERA AVX车用压敏电阻为负载突降、快速启动和ESD等汽车相关瞬变提供可靠保护,以保护汽车应用中越来越多的电子系统。

TransGuard®多层压敏电阻器

Kyocera AVX TransGuard®多层压敏电阻器提供多种可靠的SMT元器件,用于双向过压保护,在关断状态下具有EMI/RFI衰减优势,适用于专业、工业和商业应用。TransGuard MLV是基于氧化锌 (ZnO) 的陶瓷半导体器件,具有类似于背靠背齐纳二极管的非线性电压-电流特性(双向)。这些KYOCERA AVX MLV还具有更强的电流和能量处理能力、非常快的开启时间、多次冲击能力,以及关断状态下的EMI/RFI衰减等额外优势。                        

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

CAN BUS Automotive Varistors

KYOCERA AVX CAN BUS Automotive Varistors are zinc oxide (ZnO) based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional). These varistors are similar to back-to-back Zener diodes and an EMC capacitor in parallel. KYOCERA AVX CAN0005 CAN BUS Automotive Varistors have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior.

库存量: 6,892

库存:
6,892 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.2205 ¥3.22
¥1.9775 ¥19.78
¥1.7176 ¥171.76
¥1.582 ¥395.50
¥1.5029 ¥751.45
¥1.4351 ¥1,435.10
¥1.3786 ¥3,446.50
整卷卷轴(请按10000的倍数订购)
¥1.2769 ¥12,769.00