FN2200B-250-99

TE Connectivity / Schaffner
631-FN2200B-250-99
FN2200B-250-99

制造商:

说明:
电源线滤波器 1200V 250A MEDICAL DC FILTER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
RoHS:  
1-Phase EMI/EMC Filter
1.2 kVDC
250 A
Chassis Mount
Busbar
FN2200
0 Hz
商标: TE Connectivity / Schaffner
合规: UL; CSA; IEC/EN
高度: 110 mm
长度: 300 mm
最大工作温度: + 100 C
最小工作温度: - 25 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
宽度: 130 mm
零件号别名: 803517-SF
单位重量: 5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

FN2200 Series DC Filters

TE Connectivity / Schaffner FN2200 Series of EMC/EMI DC Filters were designed specifically for PV inverters. Schaffner's FN2200 Series DC Filter, the most compact dedicated DC filter for PV inverters in the global photovoltaic industry, helps control conducted emissions on the panel side of the PV inverter system, significantly reducing the potential for high-frequency (HF) interference radiation off the panel. FN2200 DC filters protect solar panels from HF stray and leakage currents that can lead to premature aging in PV modules and help the entire PV system meet international EMC regulations. They are designed for very low power loss and support overall PV system efficiency. FN2200 DC Filters are UL-approved (flammability rating of 94V-2 or better; UL 1283, CSA 22.2, No. 8 1986, IEC/EN 60939).

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

库存量: 2

库存:
2 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,393.7773 ¥6,393.78
¥5,857.3663 ¥58,573.66