FN9222S1B-8-06

TE Connectivity / Schaffner
631-FN9222S1B-8-06
FN9222S1B-8-06

制造商:

说明:
交流电源输入模块 FN9222S1B-8-06

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 交流电源输入模块
RoHS:  
Inlets
Not Switched
Filtered
No
8 A
250 VAC
Snap-In
Faston
IEC-320 C-14
Standard
FN9222
商标: TE Connectivity / Schaffner
可燃性等级: UL 94 V-2
高度: 20,1 mm
外壳材料: Aluminum
电感: 500 uH
长度: 44 mm
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: AC Power Entry Modules
工厂包装数量: 120
子类别: Power Entry
宽度: 27.8 mm
零件号别名: 815905-SF
单位重量: 40 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.0488 ¥72.05
¥67.7435 ¥677.44
¥60.0482 ¥1,501.21
¥59.1442 ¥2,957.21
¥52.771 ¥6,332.52
¥52.6919 ¥12,646.06
¥51.4489 ¥55,564.81
2,520 报价