FXMA2104UMX

onsemi
512-FXMA2104UMX
FXMA2104UMX

制造商:

说明:
转换 - 电压电平 Dual Supply 4-Bit Voltage Translator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 转换 - 电压电平
RoHS:  
Dual Supply Level Translator
Dual Supply Translator
UMLP-12
7 V
500 mV
FXMA2104
10 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: onsemi
Pd-功率耗散: 129 uW
产品类型: Translation - Voltage Levels
工厂包装数量: 5000
子类别: Logic ICs
单位重量: 13.160 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

电压电平转换器解决方案

安森美电压电平转换器解决方案可应对AI、机器学习、云计算和高级辅助驾驶系统 (ADAS) 等市场趋势的挑战。这些改进要求实现更快的处理速度、更高的内核或像素数量以及更小的工艺节点,从而降低I2C、SPI、GPIO、UART、PMBus和SMBus等协议的I/O电压。不匹配的I/O电压可能引起高代价糟糕时刻,从而导致通信错误和位故障。在IC之间添加电压转换器可以在低至$0.10解决这些问题,无需昂贵的ASIC或MCU重新设计(成本高达数百万)。

FXMAx21 Dual-Supply Voltage Translators

onsemi FXMAx21 Dual-Supply Translators are high performance, configurable dual-voltage supply for bi-directional voltage translation over a wide range of input and output voltage levels. onsemi FXMA2104 is a 4-bit device that includes an I2C buffer/repeater and isolator and is intended for open-drain applications. The FXMAR2104 is a 4-bit device that includes an I2C isolator and is intended for open-drain and push-pull applications. The FXMAR2102 is a 2-bit device that includes an I2C isolator and is designed for I2C applications. Each of these devices are designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V.

库存量: 23,836

库存:
23,836 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 920
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.859 ¥4.86
¥3.4578 ¥34.58
¥3.0962 ¥77.41
¥2.7007 ¥270.07
¥2.5086 ¥627.15
¥2.3956 ¥1,197.80
整卷卷轴(请按5000的倍数订购)
¥2.3956 ¥11,978.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。