GBUA10M-BP

Micro Commercial Components (MCC)
833-GBUA10M-BP
GBUA10M-BP

制造商:

说明:
桥式整流器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 桥式整流器
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Radial
JC-4
5 A
1 kV
1 V
350 A
- 55 C
+ 150 C
20.4 mm
3.7 mm
10.9 mm
GBUA10M
Bulk
商标: Micro Commercial Components (MCC)
Ir - 反向电流 : 5 uA
产品类型: Bridge Rectifiers
工厂包装数量: 5000
子类别: Diodes & Rectifiers
技术: Si
Vr - 反向电压 : 1 kV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GBUAx 1000V Bridge Rectifiers

Micro Commercial Components (MCC) GBUAx 1000V Bridge Rectifiers offer a low-profile design with high-voltage performance and reliability. These bridge rectifiers are fully compatible with GBU pin layout and boast an outstanding 42% reduction in height. The GBUAx bridge rectifiers feature three high-voltage options with 4A to 10A current ratings, high-thermal stability, cost-effective solution, and space-saving construction. These bridge rectifiers are available in a compact JC package and are lead-free finish/RoHS-compliant. Typical applications include power supplies, lighting systems, industrial automation equipment, Uninterruptible Power Supplies (UPS), AC-DC power supplies for industrial machinery, and off-board EV chargers.

库存量: 213

库存:
213 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.3737 ¥16.37
¥7.7857 ¥77.86
¥6.9382 ¥693.82