GUTAAT0-E010SN-0000

ODU
394-GUTAAT0E010SN000
GUTAAT0-E010SN-0000

制造商:

说明:
标准环形连接器 Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting for bend relief

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ODU
产品种类: 标准环形连接器
RoHS:  
Connectors
10 Position
Socket (Female)
9
Panel
Crimp
Gold
5 A
T
商标: ODU
触点材料: Copper
匹配样式: Self Locking
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Receptacle
工厂包装数量: 1
子类别: Circular Connectors
电压额定值: 50 VAC, 75 VDC
线规: 26 AWG to 22 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.

库存量: 2

库存:
2 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,048.7917 ¥2,048.79
¥1,741.669 ¥17,416.69
¥1,685.169 ¥84,258.45
100 报价