GXE600-48/HDA

TDK-Lambda
967-GXE600-48/HDA
GXE600-48/HDA

制造商:

说明:
电源 - 机箱安装 600W 115/230Vin 48Vout 12.5A CoatCov

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
TDK-Lambda
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
600 W
85 VAC to 265 VAC
1 Output
48 VDC
12.5 A
Enclosed
95 %
Medical
254 mm (10 in)
127 mm (5 in)
41 mm (1.614 in)
GXE600
商标: TDK-Lambda
合规: IEC/UL/CSA/EN60950-1
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: GXE600-48/HDA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GXE600开关电源

TDK Lambda GXE600开关电源是单输出600W可编程医疗和ITE电源。这些电源具有恒定电压、恒定电流模式、监控及编程功能。GXE600开关电源在230VAC输入电压时的效率高达95%。这些电源具有低噪声,可最大限度地降低异物风险,并延长产品使用寿命。GXE600电源具有针对CVCC功能的宽工作电压范围,可在固定输出电压下工作。其应用包括测量设备、半导体制造设备、医疗设备、铁路和电池应用。