GXSB15CEC

GIGAVAC
682-GXSB15CEC
GXSB15CEC

制造商:

说明:
机电接触器 CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
800 VDC
GXSB16
商标: GIGAVAC
线圈电流: 97 mA
线圈端接: Pin Connector
触点形式: 1 Form X (SPST-NO)
高度: 60.4 mm
IP 等级: IP67, IP69K
长度: 137.2 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Chassis Mount
相数: 1 Phase
极数: 2 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 15
子类别: Contactors
类型: Hermetic Sealed
宽度: 82.3 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GXSB15/16 Current Sensing Contactors

Gigavac GXSB15/16 Current Sensing Contactors offer chassis-level power terminals that do not require specially routed power cables, bus bars, or lugs. These contactors feature rugged EPIC® seals rated at 175°C to reduce the risk of fire or meltdown in overcurrent conditions. The GXSB15/16 contactors include built-in coil suppression for all DC coils, stainless steel nuts, and mounting inserts. These contactors operate at 12VDC or 24VDC continuous coil power with no EMI emissions. The GXSB15/16 current sensing contactors are hermetically sealed with IP67 and IP69K ratings. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.

供货情况

库存: