HFBR-2521ETZ

Broadcom / Avago
630-HFBR-2521ETZ
HFBR-2521ETZ

制造商:

说明:
光纤接收器 Versatile Link Horiz

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 光纤接收器
RoHS:  
Receivers
660 nm
5 MBd
Plastic Optical Fiber (POF)
Snap-In
20 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
20 m
商标: Broadcom / Avago
湿度敏感性: Yes
封装: Tube
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
系列: HFBR
工厂包装数量: 200
子类别: Fiber Optic
单位重量: 3.479 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HFBR-152xETZ/HFBR-252xETZ Robust VL Devices

Broadcom HFBR-1521ETZ and HFBR-1522 transmitters and HFBR-2521ETZ and HFBR-2522ETZ receivers are Robust Versatile Link (VL) series fiber optic devices designed to help eliminate any electromagnetic interference, crosstalk, and electrical ground problems that are common with copper wire solutions. This makes Broadcom HFBR-152xETZ and HFBR-252xETZ Robust VL fiber optic devices suitable for use in system control or drives in wind turbines and solar farms, traction inverters in trains, and other industrial applications and medical systems.

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

库存量: 917

库存:
917
可立即发货
在途量:
1,800
预期 2027/1/12
3,200
预期 2027/2/15
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.1267 ¥161.13
¥124.8989 ¥1,248.99
¥103.4741 ¥10,347.41
¥98.2648 ¥58,958.88