HG372A

Asahi Kasei Microdevices
412-HG372A
HG372A

制造商:

说明:
板机接口霍耳效应/磁性传感器 Hall Element / HG Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Asahi Kasei Microdevices
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Hall Element
8 V
- 40 C
+ 125 C
Through Hole
Bulk
商标: Asahi Kasei Microdevices
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 500
子类别: Sensors
单位重量: 48.150 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).

库存量: 609

库存:
609 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.0118 ¥10.01
¥8.8479 ¥44.24
¥7.8535 ¥78.54
¥7.5032 ¥375.16
¥7.1755 ¥717.55
¥6.6557 ¥3,327.85
¥6.4071 ¥6,407.10
¥5.5709 ¥27,854.50