HLSR 16-P

LEM
61-HLSR16-P
HLSR 16-P

制造商:

说明:
板上安装电流传感器 Current Transducer HLSR-P series

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEM
产品种类: 板上安装电流传感器
RoHS:  
16 A
Open Loop
2.5 us
0.5 %
400 kHz
5 V
Digital, Analog
+ 105 C
- 40 C
5.5 V
4.5 V
Current Transducer
商标: LEM
高度: 12 mm
长度: 10 mm
输出电压: 5 V
产品类型: Board Mount Current Sensors
系列: HLSR
工厂包装数量: 400
子类别: Sensors
宽度: 17.2 mm
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HLSR Current Transducers

LEM HLSR Current Transducers are designed for accurate electronic measurement of DC, AC, and pulse currents while maintaining galvanic isolation between the primary and secondary circuits. These transducers feature low offset and gain drift, a short response time, and a voltage output. The HLSR series are available in two versions: HLSR-P for through-hole mounting and HLSR-SM for surface mounting. These transducers utilize open-loop Hall effect sensor technology for industrial applications that require dependable and precise current measurements.

库存量: 324

库存:
324 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥83.0437 ¥83.04
¥74.7721 ¥373.86
¥69.7323 ¥697.32
¥63.28 ¥1,582.00
¥58.8165 ¥2,940.83
¥54.6807 ¥5,468.07
¥47.8103 ¥19,124.12
¥47.0645 ¥56,477.40