I342HL,TGBG

SERPAC
635-I342HL-TGBG
I342HL,TGBG

制造商:

说明:
壁挂式面板机壳产品 POLY N4 HNGD-GY/GY 11.75 X 9.98 X 5.45

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SERPAC
产品种类: 壁挂式面板机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Hinged Latch
Polycarbonate (PC)
Gray
138 mm
139 mm
298 mm
IP67
4x, 12, 13
I-Series
商标: SERPAC
外盖颜色: Gray
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 1.311 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.

供货情况

库存: