ICP622540PMT

Renata
614-ICP622540PMT
ICP622540PMT

制造商:

说明:
电池组 3.7 V 600 mAh 42.5 x 25.7 x 6.50mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Renata
产品种类: 电池组
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Rechargeable
1 Battery
3.7 V
600 mAh
Lithium Ion Polymer (LiPo)
Wire
42.5 mm
6.5 mm
25.7 mm
0 C
+ 45 C
商标: Renata
输出电流: 600 mA
产品类型: Battery Packs
工厂包装数量: 10
子类别: Battery
零件号别名: 100651
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

ICP Series Rechargeable Li-Polymer Batteries

Renata ICP Series Rechargeable Lithium Polymer Batteries are a comprehensive series of 3.7-V lithium-ion polymer (Li-polymer) rechargeable batteries providing a compact, lightweight, and reliable power source for portable devices. These batteries feature high energy density in a low-profile, flexible, prismatic package. The ICP Series feature proven gel-electrolyte technology, while optionally incorporating an internal safety circuit that provides fail-safe protection against overcharging or deep discharge. They are up to 20% lighter than conventional cylindrical cell batteries, and the flexible packaging enables design engineers to utilize thinner batteries for many OEM applications.