IDW12G65C5XKSA1

Infineon Technologies
726-IDW12G65C5XKSA1
IDW12G65C5XKSA1

制造商:

说明:
碳化硅肖特基二极管 SIC DIODES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: 碳化硅肖特基二极管
RoHS:  
Through Hole
TO-247-3
Single
12 A
650 V
1.5 V
71 A
600 nA
- 55 C
+ 175 C
650 V
XDW12G65
Tube
商标: Infineon Technologies
Pd-功率耗散: 76 W
产品类型: SiC Schottky Diodes
工厂包装数量: 240
子类别: Diodes & Rectifiers
商标名: CoolSiC
零件号别名: IDW12G65C5 SP001633166
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
中国
扩散国家:
奥地利
发货时,国家/地区可能会发生变化。

Switch Mode Power Supplies - PFC Boost CrCM / CCM

Infineon Technologies PFC Boost CrCM (Critical Conduction Mode) / CCM (Continuous Conduction Mode) helps shape the input current of the power supply to be in synchronization with the mains voltage, in order to maximize the real power drawn from the mains. CCM is the most popular topology used in PFC applications and is commonly used for medium/high power ranges (higher than 300W), for reasons such as lower current peaks and better line filtering in terms of cost and size. CrCM is more commonly used for low power (less than 300W) PFC applications. When active power factor correction is required, the boost converter is the most popular topology used in AC/DC applications, specifically in power supply products for servers, telecommunication, adapters, and more.

Generation 5 CoolSiC™ 650V Schottky Diodes

Infineon Generation 5 CoolSiC™ 650V Schottky Diodes deliver market-leading efficiency at an attractive cost point. Infineon’s proprietary diffusion soldering process, already introduced with Generation 3, is now combined with a new, more compact design as well as the latest advancements in thin wafer technology, bringing improved thermal characteristics and lower Figures of Merit (Qc x Vf).

Switch Mode Power Supplies - High Power Topology

Infineon Technologies Switch Mode Power Supplies - High Power Topology is suitable for power applications above 400W. Following the front end stage of an AC/DC rectifier, a DC/DC power converter is required to step down the bus voltage and provide a galvanically isolated and tightly regulated DC output (12V, 24V, 48V). While a wide range of isolated topologies are available, the phase-shifted full-bridge converter is more suitable for higher power applications for reasons such as its inherent zero-voltage Switching for the primary side switches.

体验功率差异

英飞凌是功率半导体市场的领导者。英飞凌拥有20多年的经验,是革命性CoolMOS™ 超级结MOSFET技术的创新者,在电源管理领域继续开拓创新。客户可以根据单独的设计/系统要求从业界最广泛的硅基SJ MOSFET产品组合中进行选择。作为掌握所有三种主要电源技术的少数制造商之一,英飞凌以突破性的宽带隙 (WBG) 产品补充了这一系列产品。该产品包括碳化硅基CoolSiC™ MOSFET、匹配二极管和氮化镓CoolGaN™ E模式HEMT。可提供各种解决方案,从卓越的性价比到无与伦比的稳健性,再到同类最佳的器件。这使得客户能够构建更高效、环保和可持续的应用。

碳化硅CoolSiC™ MOSFET和二极管

英飞凌碳化硅CoolSiC™ MOSFET和二极管提供的产品组合可满足对更智能、更高效能量生成、传输和消耗的需求。CoolSiC产品组合可满足客户在中高功率系统中减小系统尺寸和降低成本的需求,同时满足最高质量标准,延长系统使用寿命并确保可靠性。凭借CoolSiC,客户将实现最严格的效率目标,同时降低操作系统成本。该产品组合包括CoolSiC肖特基二极管、CoolSiC混合模块、CoolSiC MOSFET模块和分立式器件,以及用于驱动碳化硅器件的EiceDRIVER™ 栅极驱动器IC。

Switch Mode Power Supplies (SMPS)

Infineon Technologies Switch Mode Power Supplies (SMPS) are a cost-effective line that includes high voltage MOSFETs, control ICs, and Silicon Carbide diodes for PFC and PWM stages, as well as low voltage MOSFETs for synchronous rectification. With these SMPS products Infineon supports the trends towards continuously reducing power consumption. Especially versatile is the new CoolMOS™ 600V C6 family which combines good efficiency with attractive pricing, as does our 3rd generation SiC diodes. For synchronous rectification the OptiMOS™ 3 series offers extremely low on-state resistance and low capacitances. Infineon's new control ICs support topologies such as quasi-resonant flyback and LLC.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
240
预期 2026/9/17
生产周期:
52
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.1891 ¥53.19
¥30.7699 ¥307.70
¥25.7301 ¥2,573.01
¥20.4304 ¥9,806.59