IF170AST3

InterFET
106-IF170AST3
IF170AST3

制造商:

说明:
JFET JFET N-Channel -30V Low Noise

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
InterFET
产品种类: JFET
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
10 V
- 30 V
- 2 V
6.5 mA
10 mA
300 mW
- 55 C
+ 135 C
IF170A
Bulk
商标: InterFET
正向跨导 - 最小值: 14 mS
产品类型: JFETs
工厂包装数量: 25
子类别: Transistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IF170x N-Channel JFETs

InterFET IF170x N-Channel JFETs are designed for sensitive amplifier stages for mid-frequencies designs. These JFETs feature 1nV/√Hz typical low noise voltage, 22mS typical high gain, -30V reverse gate-source and gate-drain voltage, and 750fA typical @10V low gate leakage. The IF170x n-channel JFETs offer high radiation tolerance and a -65°C to 175°C operating junction temperature range. These JFETs are RoHS, REACH, and CMR compliant and available in SMT, TH, and bare die packages. Typical applications include amplifiers, oscillators, voltage regulators, noise generators, satellites, medical, signal mixers, headphone amplifiers, audio filters, ultrasound equipment, communications, medical imaging systems, and military.

库存量: 445

库存:
445 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥52.7145 ¥52.71
¥34.5667 ¥345.67
¥25.0973 ¥2,509.73
¥17.628 ¥8,814.00