IHSH36F2

Apem
642-IHSH36F2
IHSH36F2

制造商:

说明:
按钮开关 Hall Effect PB IP67 Sealed, Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Apem
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IHS
Non-Illuminated
Panel Mount
OFF - (ON)
Plunger
50 mA
28 VDC
28 VAC
IP67
Wire Lead
Black
商标: Apem
组装国: Not Available
扩散国家: Not Available
原产国: CN
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Pushbutton Switches
工厂包装数量: 25
子类别: Switches
单位重量: 32.445 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

IH Hall Effect Switches

APEM IH Hall Effect Switches are available in both a switch version for repetitive jogging and a linear version for variable speed drives. The switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated. This includes applications in which load positioning is critical, such as loaders, lifts, buckets, shovels, and material handling. The linear version is ideal for industrial applications requiring motion and speed control. Both versions of APEM IH Hall Effect Switches feature long-life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.