IPTB20R44

Sfera Labs
189-IPTB20R44
IPTB20R44

制造商:

说明:
显示开发工具 IONO PI TOUCH DISPLAY RTC w. Pi4B 4GB

产品属性 属性值 选择属性
Sfera Labs
产品种类: 显示开发工具
RoHS:  
12 V to 28 V
商标: Sfera Labs
产品类型: Display Development Tools
系列: Iono Pi
工厂包装数量: 1
子类别: Development Tools
商标名: Iono Pi Touch Display Kit
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471410150
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Iono & Strato Pi Series Display Development Tools

Sfera Labs Iono and Strato Pi Series Display Development Tools are factory-assembled touch panel computer kits. These kits are based on the Raspberry Pi computer board and Raspberry Pi 7inches touch display. The kits also include the Strato Pi board (Mini, Base, UPS, or CAN version), or the Iono Pi board. These boards are enclosed in a rugged, high-quality aluminum and steel chassis that can be installed in-wall with an optional back-box mount. This kit features an IP20 protection degree and is stored at the -20°C to 70°C temperature range. The kit operates at 0°C to 50°C temperature range without SPBF10X and 0°C to 60°C temperature range with SPBF10X.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,538.6611 ¥5,538.66