IR4302MTRPBF

Infineon Technologies
942-IR4302MTRPBF
IR4302MTRPBF

制造商:

说明:
音频放大器 Int Dig Audio Amp 35W 4ohm 250uVrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: 音频放大器
RoHS:  
Class-D
130 W
0.02 %
PQFN-44
4 Ohms
300 mV
15 V
- 40 C
+ 100 C
SMD/SMT
IR43x
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
湿度敏感性: Yes
通道数量: 2 Channel
工作电源电流: 3 mA
产品: Audio Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 3000
子类别: Audio ICs
商标名: MERUS
类型: 2-Channel Stereo
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
英国
发货时,国家/地区可能会发生变化。

PowIRaudio™ IR43xx Integrated Power Modules

Infineon PowIRaudio™ Compact Integrated Power Modules are designed for high performance home theater systems and car audio amplifiers. They each integrate a PWM controller and two digital audio power MOSFETs in a single package, forming a high performance Class D audio amplifier. These integrated power modules offer a highly efficient, compact solution that reduces component count, shrinks PCB size up to 70%, and simplifies Class D amplifier design.

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More

MERUS™集成音频IC

Infineon MERUS™集成音频IC是创新型多级D类音频放大器解决方案,新增各类高性能产品。采用MERUS技术的高级D类音频应用可以提供出色的音频体验。该项技术在功率效率、输出功率和音频性能方面进行了改进,同时可以确保快速上市和设计可扩展性。

库存量: 184

库存:
184
可立即发货
在途量:
3,000
预期 2027/1/28
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥43.2564 ¥43.26
¥32.9169 ¥329.17
¥30.3518 ¥758.80
¥27.5494 ¥2,754.94
¥26.216 ¥6,554.00
¥25.8092 ¥12,904.60
¥24.9843 ¥24,984.30
整卷卷轴(请按3000的倍数订购)
¥23.5718 ¥70,715.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。