IRR3F4B2

Apem
642-IRR3F4B2
IRR3F4B2

制造商:

说明:
按钮开关 - 工业 NO 200A 48V PlungerRoundCurved

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apem
产品种类: 按钮开关 - 工业
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Round
Non-Illuminated
OFF - (ON)
250 VAC
48 VDC
200 mA
Solder Lug
IP67
IR
致动器样式: Round
商标: Apem
触点电镀: Gold
可燃性等级: UL 94 V-0
寿命: 100000 Cycle
安装风格: Bushing Mount
产品类型: Pushbutton Switches
工厂包装数量: 25
子类别: Switches
端子密封: Epoxy
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IR Sealed Momentary Pushbuttons

APEM IR Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. They provide tactile feedback and are resistant to shock, vibration, and salt spray. The IR series features a variety of button options, including illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. APEM IR Sealed Momentary Pushbuttons also offer a selection of terminals such as solder lugs, flying leads, and screw (non-illuminated). 

供货情况

库存: