KIT-1593Q-BK

BusBoard Prototype Systems
854-KIT-1593Q-BK
KIT-1593Q-BK

制造商:

说明:
印刷电路板和试验板 Kit PR1593Q with Black ABS Box

产品属性 属性值 选择属性
BusBoard Prototype Systems
产品种类: 印刷电路板和试验板
RoHS:  
Breadboards
Protoboard and box, black
商标: BusBoard Prototype Systems
产品类型: Breadboards, Protoboards and Accessories
工厂包装数量: 1
子类别: Prototyping
单位重量: 104.538 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ProtoBox Kits

BusBoard Prototype Systems' assorted ProtoBox Kit Series save time in that the PCB is designed for the box, with no cutting required. In addition, the convenient 2-hole ProtoBoard pattern makes connecting parts easy while maximizing usable board area. The PCB is made from lead-free etched copper with a flux coating which allows easy soldering and preservation of solderability. Each kit contains Prototyping Board with compatible hand-held case or enclosure. The following ProtoBox Series are available, each with its own unique design, size, and configuration: 1593, 1553, and 1590.

库存量: 8

库存:
8 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.5807 ¥88.58
¥84.1624 ¥841.62