KX14-80K2DE

JAE Electronics
656-KX14-80K2DE
KX14-80K2DE

制造商:

说明:
板对板与夹层连接器 0.8MM 80P RECPT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
Sockets
80 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
4 mm, 5 mm, 6 mm
500 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
KX14
Tray
商标: JAE Electronics
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 109
子类别: Board to Board & Mezzanine Connectors
商标名: KX
单位重量: 800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.

库存量: 39

库存:
39 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.9068 ¥56.91
¥48.3866 ¥483.87
¥45.4147 ¥1,135.37
¥43.1773 ¥2,158.87
¥41.1094 ¥4,480.92
¥38.4652 ¥8,385.41
¥36.6459 ¥19,972.02
¥34.9057 ¥38,047.21
¥32.7587 ¥82,126.06