LDO06C-005W05-VJ

Advanced Energy / Artesyn
826-LDO06C-005W05-VJ
LDO06C-005W05-VJ

制造商:

说明:
DC/DC转换器 - 通孔型 30W 0.59-5.1V 6A Vertical Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
30 W
590 mV to 5.1 V
6 A
16.5 mm (0.65 in)
10.4 mm (0.409 in)
11.25 mm (0.443 in)
Industrial
+ 85 C
- 40 C
LDO
商标: Advanced Energy / Artesyn
安装风格: Through Hole
封装: Tray
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 160
子类别: DC-DC Converters
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

库存量: 37

库存:
37
可立即发货
在途量:
160
预期 2027/3/19
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥123.6559 ¥123.66
¥119.1133 ¥595.57
¥117.1245 ¥1,171.25
¥112.4915 ¥2,812.29
¥109.5196 ¥5,475.98
¥101.9938 ¥10,199.38
¥100.6604 ¥25,165.10