LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P

ams OSRAM
720-1MBNACAXAYTMBNAP
LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P

制造商:

说明:
多色LED OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 多色LED
RoHS:  
5.75 mm x 4.68 mm
630 nm, 545 nm, 461 nm
37.3 lm
120 deg
1 A
2.35 V, 2.9 V, 3 V
2.4 W, 2.9 W, 3 W, 3 W
Colorless
商标: ams OSRAM
高度: 1.1 mm
长度: 5.75 mm
光强度: 13.4 cd
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
产品类型: Multi-Color LEDs
系列: LE RTDUW S2WN
工厂包装数量: 500
子类别: LEDs
商标名: OSTAR
类型: Multi-Color LEDs
宽度: 4.68 mm
零件号别名: Q65113A5135
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OSTAR® Stage LEDs

ams OSRAM OSTAR® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9º to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

库存量: 147

库存:
147 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于147的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥100.5813 ¥100.58
¥77.8344 ¥778.34
¥64.523 ¥6,452.30
整卷卷轴(请按500的倍数订购)
¥57.404 ¥28,702.00
¥56.4096 ¥56,409.60
25,000 报价