LNE-12V320WACA

Delta Electronics
108-LNE-12V320WACA
LNE-12V320WACA

制造商:

说明:
LED电源 LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: LED电源
RoHS:  
CV + CC
22.5 A
12 VDC
270 W
90 VAC to 264 VAC
1 Output
Chassis Mount
Industrial
LNE-320W
IP65
商标: Delta Electronics
最大工作温度: + 70 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 10
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥726.0815 ¥7,260.82
¥670.0787 ¥13,401.57