LTV-0501

LITEON
859-LTV-0501
LTV-0501

制造商:

说明:
高速光耦合器 SO8 1MBD High Speed Optocoupler

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 高速光耦合器
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 Mb/s
3750 Vrms
Photo IC
25 %
25 mA
1.8 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
商标: LITEON
产品类型: High Speed Optocouplers
工厂包装数量: 2000
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1MBd Transistor Output Photocouplers

LITEON 1MBd Transistor Output Photocouplers are designed for high-speed signal isolation in digital and analog applications. These LITEON devices feature an AlGaAs LED optically coupled to a high-speed optical detector, enabling data transmission rates up to 1MBd (megabaud). With a compact DIP or surface-mount package and an isolation voltage of 3750VRMS or 5000VRMS, the photocoupers are ideal for use in microprocessor system interfaces, digital logic isolation, and signal transmission in noisy environments. The fast response time and compatibility with TTL and CMOS logic levels make the components suitable for industrial control systems, consumer electronics, and communication equipment. Additionally, these photocouplers meet international safety standards, ensuring reliable performance in applications where electrical isolation and signal integrity are critical.

LTV-0x01 High Speed S08 Photocouplers

LITEON LTV-0x01 High Speed S08 Photocouplers each consist of a high efficiency AlGaAs LED and a high speed optical detector. This LITEON design provides excellent AC and DC isolation between the input and output sides of the optocoupler. In the LTV-0501, the connection for the bias of the photodiode improves the speed over that of a conventional phototransistor coupler by reducing the base-collector capacitances. The output of the optical detector of the LTV-0601 features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. And in the LTV-0701, separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired, the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

库存量: 278

库存:
278 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.2211 ¥15.22
¥10.9158 ¥109.16
¥8.2603 ¥826.03
¥7.2207 ¥3,610.35
整卷卷轴(请按2000的倍数订购)
¥6.1246 ¥12,249.20
¥6.0116 ¥60,116.00