M22-WKV-K10

Eaton Electrical
504-M22-WKV-K10
M22-WKV-K10

制造商:

说明:
选择开关 NON-ILL V MTN SEL SW THB-GP SIL-BZL 1NO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 选择开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SPST-NO
Knob
Non-Illuminated
Panel Mount
IP66
Screw
M22
商标: Eaton Electrical
寿命: 100000 Cycles
最大工作温度: + 70 C
最小工作温度: - 25 C
极数: 2 Pole
产品类型: Selector Switches
工厂包装数量: 1
子类别: Switches
单位重量: 38.555 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Selector Switches

Eaton Electrical M22 Selector Switches are modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings. These switches are complied with CE marked, Bureau Veritas, and GoST-R. The Moeller® series M22 illuminated selector switch actuators feature a Titanium bezel color and plastic bezel material, with a thumb-grip design and fitted ring.

供货情况

库存: