M300-0010045

Harwin
855-M300-0010045
M300-0010045

制造商:

说明:
集管和线壳 M300, FM CNT LG BORE SCKT 18-20 AWG AU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 41,542

库存:
41,542 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.4753 ¥14.48
¥12.3283 ¥123.28
¥11.0062 ¥275.16
¥10.4186 ¥1,041.86
¥9.5937 ¥2,878.11
¥9.3451 ¥4,672.55
¥8.9383 ¥8,938.30
¥8.3507 ¥20,876.75

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
REACH - SVHC:
Contacts
3 mm (0.118 in)
Crimp
Socket (Female)
Gold
M300
20 AWG to 18 AWG
- 65 C
+ 175 C
商标: Harwin
触点材料: Brass
绝缘电阻: 100 MOhms
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
单位重量: 159 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

高可靠性连接器解决方案

Harwin高可靠性连接器解决方案包括用于可靠、高性能连接的创新产品,能够更进一步地优化尺寸、重量和功率 (SWaP)。这些产品在非常恶劣的冲击、振动和温度条件下依然具有出色的性能。这些连接器解决方案提供多种高可靠性互联系列,如Gecko(1.25mm脚距)、Datamate(2mm和4mm脚距)、M300(3mm脚距)和Kona(8.5mm脚距)。Harwin高可靠性连接器解决方案专为航空、航天、国防、赛车、医疗和高端工业应用等不允许出现故障的挑战性环境而设计。