M50-9021042

Harwin
855-M50-9021042
M50-9021042

制造商:

说明:
扁平数据线/ IDC数据线 ARCHER 10+10 DIL IDC FM-ML 300MM, CBLE ASSY

产品属性 属性值 选择属性
Harwin
产品种类: 扁平数据线/ IDC数据线
RoHS:  
IDC Socket
20 Position
IDC Socket
20 Position
Female / Male
300 mm
M50
商标: Harwin
描述/功能: Cable Assembly
外壳材料: Polybutylene Terephthalate (PBT)
产品: IDC Ribbon Cable Assemblies
产品类型: Ribbon Cables / IDC Cables
工厂包装数量: 100
子类别: Cable Assemblies
商标名: ARCHER
电压额定值: 300 V
单位重量: 6.360 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Archer M50 IDC Connectors

Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.

库存量: 348

库存:
348 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.8641 ¥106.86
¥90.8181 ¥908.18
¥85.202 ¥1,704.04
¥81.0662 ¥4,053.31
¥77.179 ¥7,717.90
¥68.3198 ¥13,663.96
¥67.1672 ¥33,583.60
¥64.2744 ¥64,274.40
2,000 报价